790D226X0040C2BE3
image shown is a representation only
Description:
TT 790D 22uF 40V 20% P10
Supplier:
VISHAY
Matchcode:
TT22U402010,0
Rutronik No.:
KTA7498
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 22µ F
- U(N)
- 40 V
- Pitch
- 10 mm
- ESR
- 0,8 Ohm
- Tolerance
- 20 %
- Leakage current
- 8,8 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Length
- 12,3 mm
- Width
- 7,3 mm
- Height
- 10,5 mm
- Automotive
- NO
- Case code
- C
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dissip.factor
- 0,06
- Dielectric
- TA2O5
- Style
- RADIAL
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Israel
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.