715C20KTD10M5


image shown is a representation only
Description:
KSO 1,0nF 20% 20kV N4700 w.thread
Supplier:
VISHAY
Matchcode:
KSO1,0NN470020KM
Rutronik No.:
KKS6038
Unit Pack:
24
MOQ:
48
Packaging:
INDIVIDUAL
- C(N)
- 1n F
- V(N)
- 20000 V
- Dielectric
- N4700
- Style
- DISC
- Tolerance
- 20%
- Design / type
- THREAD
- Automotive
- NO
- Packaging
- INDIVIDUAL
- Notes
- M5
- T(A) min
- -30 °C
- T(A) max
- +85 °C
- Diameter/width
- 32 mm
- Height
- 24 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.