6N135-X007T


image shown is a representation only
Description:
HIGHSPEED COUPLER 1MBD
Supplier:
VISHAY
Matchcode:
6N135-X007T
Rutronik No.:
IRCOUP5592
Unit Pack:
1000
MOQ:
1000
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Speed
- 1 Mbps
- Iso.voltage
- 5300 Vrms
- P(tot)max
- 145 mW
- Forward volt.ty
- 1,33 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 100 °C
- t(PLH)
- 300 ns
- t(PHL)
- 300 ns
- CMR typ.
- 1000 V/µs
- VDE
- N Y/N
- Package1
- SMD-8
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.