5KP100A-E3/54


image shown is a representation only
Description:
TVS-DIODE UNI 5KW 100V 5% P600
Supplier:
VISHAY
Matchcode:
5KP100A-E3/54
Rutronik No.:
DTRL13556
Unit Pack:
800
MOQ:
800
package:
P600
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- P600
- PowerDissipati
- 5 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 123 V
- Automotive
- AEC-Q(100)
- Clamping voltag
- 162 V
- Stand-off V Vwm
- 100 V
- Serie
- 5KP
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.