564R30TSD47
image shown is a representation only
Description:
KE 4,7nF 3KV 10% RM9,5 X7R
Supplier:
VISHAY
Matchcode:
KE4,7N9,5X7R3K0K NORM
Rutronik No.:
KKS5457
Unit Pack:
125
MOQ:
1000
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 4,7n F
- V(N)
- 3000 V
- Pitch
- 9.5 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- Straight
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -25 °C
- T(A) max
- +105 °C
- Purpose of use
- COMMERCIAL
- Length
- 4.4 mm
- Diameter/width
- 18.3 mm
- Wire length
- 32 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.