533B1103JC


image shown is a representation only
Description:
533B 10K 5% LIN 1W
Supplier:
VISHAY
Matchcode:
PSTT10K
Rutronik No.:
WER3254
Unit Pack:
10
MOQ:
50
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Res.tolerance
- 5 %
- Power rating
- 1 W
- Length
- 22.22 mm
- Width
- 22.22 mm
- RoHS Status
- RoHS-conform
- Linearity
- 0.25 %
- Temp.coeff.
- 20 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Automotive
- NO
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.