440LS10-R


image shown is a representation only
Description:
KF 10nF X1-760 Y1-500Vac RM9,5
Supplier:
VISHAY
Matchcode:
KF10N09,5X1Y1M4000VAC
Rutronik No.:
KKS1796
Unit Pack:
100
MOQ:
2000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10n F
- V(N)
- 500 V
- Pitch
- 9.5 mm
- Dielectric
- Y5U
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- STRAIGHT
- Automotive
- NO
- Packaging
- BULK
- Notes
- AC VOLTAGE
- T(A) min
- -30 °C
- T(A) max
- +125 °C
- Purpose of use
- X760 Y500V
- Test voltage
- 4000 V
- X,Y - class
- X1Y1
- Length
- 5.8 mm
- Diameter/width
- 21.6 mm
- Wire length
- 32 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.