357B0502MAB251S22


image shown is a representation only
Description:
357B 5K 20% LIN 1W
Supplier:
VISHAY
Matchcode:
PSTT5K
Rutronik No.:
WER3087
Unit Pack:
50
MOQ:
50
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 5K Ω
- Res.tolerance
- 20 %
- Power rating
- 1 W
- Height
- 31.4 mm
- RoHS Status
- RoHS-conform
- Linearity
- 1 %
- Temp.coeff.
- 600 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Automotive
- NO
- Packaging
- BOX
- Technology
- CARBON
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.