202B1501


image shown is a representation only
Description:
202 500R 3% LIN 3,5W
Supplier:
VISHAY
Matchcode:
PSTT500RSCA
Rutronik No.:
WER2956
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 500 Ω
- Res.tolerance
- 3 %
- Power rating
- 3.5 W
- Length
- 44.45 mm
- Width
- 44.45 mm
- Height
- 17.91 mm
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- 55 °C
- Max.oper.temp.
- 125 °C
- Automotive
- NO
- Packaging
- BULK
- Technology
- WIREWOUND
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.