1N4148TR
image shown is a representation only
Description:
SI-DIODE 0,150A 100V DO35
Supplier:
VISHAY
Matchcode:
1N4148
Rutronik No.:
DSGL6709
Unit Pack:
10000
MOQ:
10000
package:
DO35
Packaging:
REEL
- V(RRM)
- 100 V
- IF(AV)
- 0.15 A
- V(F)
- 1 V
- T(j)min
- -65 °C
- T(j)max
- 200 °C
- Technology
- SINGLE
- Automotive
- NO
- Package
- DO35
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.