138B00103


image shown is a representation only
Description:
138 10K 10% LIN 2W
Supplier:
VISHAY
Matchcode:
PSTT10KTCA
Rutronik No.:
WER2957
Unit Pack:
10
MOQ:
20
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Res.tolerance
- 10 %
- Power rating
- 2 W
- Length
- 33.32 mm
- Width
- 33.32 mm
- Height
- 20.63 mm
- Install.pos.
- VERTICAL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- 55 °C
- Max.oper.temp.
- 125 °C
- Automotive
- NO
- Packaging
- BULK
- Technology
- CARBON
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.