10-F006PPA020SB01-M685B10-/3/


Description:
IGBT-Mod 600V 20A TIM flowPIM0
Supplier:
VINCOTECH
Matchcode:
10-F006PPA020SB01-M685B10-/3/
Rutronik No.:
IGBT2821
Unit Pack:
135
MOQ:
135
package:
flow0
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 20 A
- td(on)
- 60 ns
- td(off)
- 56 ns
- P(tot)
- 175 W
- t(r)
- YES ns
- V(CEsat)
- YES V
- Bodydiode
- YES
- Mounting
- PRESSFIT
- Automotive
- NO
- Package
- flow0
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.