10-0B06PPA010RC02-L025A89-/3/


Description:
IGBT MOD 600V 15A flowPIM0B PFC
Supplier:
VINCOTECH
Matchcode:
10-0B06PPA010RC02-L025A89-/3/
Rutronik No.:
IGBT2886
Unit Pack:
1
MOQ:
1
package:
flowPIM 0B
Packaging:
BOX
- V(CE)
- 600 V
- I(C)
- 15 A
- Automotive
- NO
- Package
- flowPIM 0B
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.