TR50FDE2500
image shown is a representation only
Description:
TR50 250R 1% 50W TK100 TO220
Supplier:
VIKING
Matchcode:
RWR50W250R1%
Rutronik No.:
WDR12083
Unit Pack:
50
MOQ:
500
package:
THT
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 250 Ω
- Res.tolerance
- 1 %
- Power rating
- 50 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 150 °C
- Length
- 10.41 mm
- Width
- 4.8 mm
- Height
- 15.30 mm
- Automotive
- NO
- Spec.features
- TO-220
- Packaging
- TUBE
- Package
- THT
- Technology
- POWER
- Pitch
- 5.33 mm
- IEC-Series
- E96
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.