CSRV0204FTDG6803


Description:
MM0204 680K 1% 0,4W TK50
Supplier:
VIKING
Matchcode:
MM0204680K1%
Rutronik No.:
WME12357
Unit Pack:
3000
MOQ:
9000
package:
0204
Packaging:
REEL
- Resitor value
- 680K Ω
- Package
- 0204
- Res.tolerance
- 1 %
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Design
- MINIMELF
- Technology
- MF
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.