CSRV0102FTDW2202


Description:
MM0102 22K 1% 0,125W TK50
Supplier:
VIKING
Matchcode:
MM010222K1%
Rutronik No.:
WME12203
Unit Pack:
3000
MOQ:
21000
package:
0102
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resitor value
- 22K Ω
- Package
- 0102
- Res.tolerance
- 1 %
- Power rating
- 0.125 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 150 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Design
- MICROMELF
- Technology
- MF
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.