CSR0204JT-VR0R0N
Description:
MM0204 0R I=2A
Supplier:
VIKING
Matchcode:
MM02040R
Rutronik No.:
WME9885
Unit Pack:
3000
MOQ:
9000
package:
0204
Packaging:
REEL
- Resitor value
- 0 Ω
- Package
- 0204
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Features
- NICKEL
- IEC-Series
- JUMPER
- Design
- MINIMELF
- Technology
- MF
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.