CN-43FL7--4K53


image shown is a representation only
Description:
CN1206R4 4,53K 1% 0,1W CONVEX
Supplier:
VIKING
Matchcode:
CN1206R44,53K1%
Rutronik No.:
WWN5045
Unit Pack:
5000
MOQ:
40000
package:
1206
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 4,53K Ω
- Package
- 1206
- Res.tolerance
- 1 %
- No.resistors
- 4
- Power rating
- 0,1 W
- Termination
- CONVEX
- Max.oper.volt.
- 50 V
- No.pins
- 8
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Temp.coeff.
- 200 ppm
- Automotive
- NO
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.