STK-SOM500-00A0


image shown is a representation only
Description:
Evaluation Kit SOM-5000 MTK Genio 700
Supplier:
VIA
Matchcode:
GENIO 700 SOM-5000 KIT
Rutronik No.:
DISBOA3790
Unit Pack:
1
MOQ:
1
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- PROPRIETAR
- Standard
- NONE
- COMe type
- NONE
- PCI slots
- NONE
- PCIe x1 slots
- ARM
- USB 2.0
- NONE
- USB 3.0
- N
- IEE 1392
- N
- CAN
- 0 TO +60°C
- SATA
- Genio 700
- Graphic interfa
- Y
- M/IO
- Y
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
VIA SOM-5000 Evaluation Kit with VIA SOM-5000 Module (8GB LPDDR4X SDRAM), VIA SOMDB7 reference carrier board and accessory kit , incl:
* VIA SOM-5000 module
* VIA SOMDB7 carrier board
* 7" MIPI LCD and touch panel
* Wi-Fi 6/BT 5.2 module with 2 antennas
* 5MP CMOS sensor camera module
* Heatsink
* Audio cable
* Power cable
* Debug console cable
* 12V AC power adapter
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.