ATG-A5000-LE08A0


image shown is a representation only
Description:
ARTiGO A5000 Edge AI System Fanless BT/W
Supplier:
VIA
Matchcode:
GENIO 700 BOXPC
Rutronik No.:
DISSYS1610
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Cooling design
- FANLESS
- System chipset
- GENIO700
- Socket type
- ONBOARD
- Memory type
- DDR4
- Memory socket
- ONBOARD
- Max.memory size
- 8 GB
- Onboard graphic
- Y Y/N
- Graphic interfa
- HDMI/LVDS
- SATA ports
- NONE
- PATA ports
- NONE
- SSD connector
- NONE
- USB ports
- 2
- COM ports
- NONE
- Ethernet
- 1X
- Ethernet type
- 1GB
- Ethernet chipse
- Realtek
- Sound onboard
- Y Y/N
- Special feature
- AHD Jack
- Power input
- 12V DC
- System height
- 37,6 mm
- System width
- 82,20 mm
- System length
- 118,61 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- NONE
- ECCN
- 5A992
- Customs Tariff No.
- 84715000000
- Country
- Germany
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.