ATG-A3000-1Q20A0


image shown is a representation only
Description:
ARTiGO A3000 Edge AI System Fanless
Supplier:
VIA
Matchcode:
GENIO 350 BOX PC
Rutronik No.:
DISSYS1608
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Cooling design
- NONE
- System chipset
- Genio 350
- Socket type
- ONBOARD
- Memory type
- DDR4
- Memory socket
- ONBOARD
- Max.memory size
- 2 GB
- Onboard graphic
- Y Y/N
- Graphic interfa
- ONBOARD
- SATA ports
- NONE
- PATA ports
- NONE
- SSD connector
- MSATA
- USB ports
- NONE
- COM ports
- 1
- Ethernet
- 1X
- Ethernet type
- 10/100MB
- Ethernet chipse
- 1
- Sound onboard
- 1 Y/N
- Special feature
- Wi-Fi/BT
- Power input
- 12V DC
- System length
- 106.5 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- NONE
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.