UMSH-8863MD-1T(REVT)


image shown is a representation only
Description:
3.5 in TFT RGB QVGA RTP
Supplier:
URT
Matchcode:
UMSH-8863MD-1T(REVT)
Rutronik No.:
DISCO4472
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 3,5 inch
- Resolution
- 320x240 pixel
- Brightness
- 250 cd/m²
- Contrast
- 250:1
- Operating temp.
- -20 - +70 °C
- Width
- 76,9 mm
- Height
- 63,9 mm
- Depth
- 4,3 mm
- Interface
- RGB
- TFT with Touch.
- YES
- Viewing angle
- 80808045 u/d/l/r
- Backlight Sys.
- LED
- Response time
- 35 ms
- Inverter
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Colours
- 262k
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.