UMSH-8247MD-1T(REV2G)
![URT URT](https://www.rutronik24.com/images/logos/urt_medium.png)
![URT UMSH-8247MD-1T(REV2G)](https://www.rutronik24.com/pim/direct/urt/medium/urt-umsh-8247md-1trev2g.jpg)
image shown is a representation only
Description:
5,7 TFT 640x480
Supplier:
URT
Matchcode:
UMSH-8247MD-1T(REV2G)
Rutronik No.:
DISCO5736
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Screensize
- 5,7 inch
- Resolution
- 640x480 pixel
- Operating temp.
- -20 +70 °C
- Width
- 127,0 mm
- Height
- 98,43 mm
- Depth
- 8,96 mm
- Interface
- RGB
- TFT with Touch.
- NO
- Backlight Sys.
- LED
- Display Type
- TFT
- Inverter
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Colours
- 262K
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.