UMSH-8065MD-19T(REVT)


image shown is a representation only
Description:
3,5 TFT 320x240hb tp ANR-Touch
Supplier:
URT
Matchcode:
UMSH-8065MD-19T(REVT)
Rutronik No.:
DISCO4117
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Screensize
- 3,5 inch
- Resolution
- 320x240 pixel
- Operating temp.
- -20 +70 °C
- Interface
- RGB
- Backlight Sys.
- LED
- Display Type
- TFT
- Inverter
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Colours
- 262K
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.