UMOH-9601MD-7T(REVT)


image shown is a representation only
Description:
7.0 TFT High Bright ANR Touch
Supplier:
URT
Matchcode:
UMOH-9601MD-7T(REVT)
Rutronik No.:
DISCO5587
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Screensize
- 7.0 inch
- Resolution
- 800x480 pixel
- Operating temp.
- -20-+70 °C
- TFT with Touch.
- Y
- Display Type
- IPS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.