UMOH-9516MD-1T


image shown is a representation only
Description:
7,0 TFT LVDS
Supplier:
URT
Matchcode:
UMOH-9516MD-1T
Rutronik No.:
DISCO5729
Unit Pack:
1
MOQ:
500
Packaging:
INDIVIDUAL
- Screensize
- 7.0 inch
- Resolution
- 1024X600 pixel
- Brightness
- 500 cd/m²
- Operating temp.
- -20/70 °C
- Width
- 164.9 mm
- Height
- 100.0 mm
- Depth
- 3.45 mm
- Interface
- LVDS
- TFT with Touch.
- NO
- Viewing angle
- 80808080 u/d/l/r
- Backlight Sys.
- LED
- Display Type
- IPS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.