UMOH-9379MD-2T(REV1)


image shown is a representation only
Description:
5,0 TFT PCAP
Supplier:
URT
Matchcode:
UMOH-9379MD-2T(REV1)
Rutronik No.:
DISCO5688
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Screensize
- 5,0 inch
- TFT with Touch.
- Y
- Backlight Sys.
- LED
- Display Type
- TFT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.