UC6226NIS EVK
image shown is a representation only
Description:
Low Power High Perf. GNSS SoC
Supplier:
UNICORE COMMUNICATIONS
Matchcode:
UC6226NIS EVK
Rutronik No.:
GPS1469
Unit Pack:
1
MOQ:
1
Packaging:
REEL
- TTFF cold start
- <29 sec
- TTFF warm start
- <1 sec
- TTFF quickstart
- <1 sec
- Sens.tracking
- -160 dBm
- Length
- 2.87 mm
- Width
- 1.73 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 7A994
- Customs Tariff No.
- 85269120990
- Country
- China
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.