TS8GUSD220I


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 8GB
- Technologies
- MLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SDHC UHS-I
- Class
- CLASS 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
Industrial Temp microSDHC220I UHS-I U1 card
Transcend's SuperMLC technology features a cost-effective solution that offers performance close to that of SLC NAND flash at a more affordable price. These industrial-grade SuperMLC microSD cards combine the advantages of high-performance, exceptional endurance, and wide temperature tolerance (-40°C to 85°C) at affordable prices, ideal for write intensive applications such as medical devices, surveillance systems, and POS terminals.
Features- Manufactured with Industrial SuperMLC Flash
- Excellent endurance
- Cost-effective solution
- Operating Temperature: -40 ~ 85°C
- RoHS compliant
- Compatible with SD Specification Ver. 3.01
- Supports S.M.A.R.T. function
- Built-in ECC (Error Correction Code) functionality
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.