TS8GSDHC10M SDK 15NM
![TRANSCEND TS8GSDHC10M SDK 15NM](https://www.rutronik24.com/pim/direct/transcend/medium/transcend-ts8gsdhc10msdk15nm.jpg)
image shown is a representation only
Supplier: TRANSCEND
Matchcode: TS8GSDHC10M SDK 15NM
Rutronik No.: DISCAR4769
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
SD-CARD 8GB MLC CARD Description
SDHC Class 10 Card
Transcend's industrial SDHC Class 10 memory cards utilize high-quality MLC NAND Flash chips to guarantee fast read/write speeds and long-term reliability. In addition to outstanding performance, SDHC Class 10 memory cards come in a space-saving small form factor, making them a great solution for embedded computing, automotive DVRs, and portable navigation systems.
Features- RoHS compliant
- Manufactured with MLC NAND Flash chips for extra endurance and stability
- Compatible with SD Specification Ver. 3.0
- Mechanical write protection switch
- Support Copy Protection for Recorded Media (CPRM) for SD-Audio
- Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Parameter
- Capacity
- 8GB
- Technologies
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Interface
- SDHC
- Packaging
- INDIVIDUAL
- Class
- CLASS 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks