TS8GJF740K


image shown is a representation only
Description:
USB-STICK 3.0 JETFLASH 8GB
Supplier:
TRANSCEND
Matchcode:
TS8GJF740K
Rutronik No.:
DISCAR5484
Unit Pack:
1
MOQ:
1
Packaging:
RETAIL

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 8GB
- Flash
- PSLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- RETAIL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
TS16GJF180IUSB-STICK 3.0 JETFLASH JF180I 16GB Part No.: DISCAR8443 Packaging: RETAIL |
Unit Price
17,63 $
Unit Pack
1
|
Stock Info
6 weeks
|
Price, Lead time
Find Alternatives
|