TS8GJF720S


image shown is a representation only
Description:
USB-STICK 3.0 JETFLASH 720 8GB
Supplier:
TRANSCEND
Matchcode:
TS8GJF720S
Rutronik No.:
DISCAR4872
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 8GB
- Flash
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 60°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
The JetFlash 710/720 flash drive more than satisfies the modern urge for high-speed in a small form-factor. Its tiny metallic design allows the JetFlash 710/720 to fit unobtrusively into a USB port. Its ergonomic design makes it easy to handle. What’s more, it won’t protrude from the dashboard or block access to controls when plugged into a car stereo. Liven up your road trip with the JetFlash 710/720!
Key Features
- SuperSpeed USB 3.1 Gen 1 interface
- MLC NAND flash chips (JF720)
- High-quality, sturdy metallic housing
- COB (Chip on Board) manufacturing
- Completely resistant to dust, shock, and splashes
- Discreet, ultra-small form factor
- Free download of Transcend Elite data management software
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.