TS8GJF520S


image shown is a representation only
Description:
USB-STICK 2.0 JETFLASH 520 8GB
Supplier:
TRANSCEND
Matchcode:
TS8GJF520S
Rutronik No.:
DISCAR3260
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 8GB
- Flash
- TLC
- Temp.min.
- 0°C
- Temp.max.
- 60°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
The ultra-compact JetFlash 520 USB flash drive brings unique elegance and class to portable data transfer. The drive's rugged metallic structure is completely resistant to dust, shock and splash; while the eye-catching loop design makes it easy to carry.
Key Features
- Completely resistant to dust, shock and splash
- COB (Chip on Board) manufacturing technique
- High-quality sturdy metallic structure
- Includes a leather strap
- Exclusive Transcend Elite data management software
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.