TS8GJF510S


image shown is a representation only
Description:
USB-STICK 2.0 JETFLASH 510 8GB
Supplier:
TRANSCEND
Matchcode:
TS8GJF510S
Rutronik No.:
DISCAR3167
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 8GB
- Flash
- TLC
- Temp.min.
- 0°C
- Temp.max.
- 60°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
JetFlash®510
The JetFlash 510's tiny metallic design certainly grabs attention among the usual crowd of USB flash drives on the market. When plugged in, the compact JetFlash 510 instantly gives you more storage space on your tablet and notebook computer without sticking out the USB port like a standard flash drive. You can even use it in a USB-equipped car stereo*. Load it up with all your favorite songs and enjoy the journey.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.