TS8GJF370


image shown is a representation only
Description:
USB-STICK 2.0 JETFLASH 8GB
Supplier:
TRANSCEND
Matchcode:
TS8GJF370
Rutronik No.:
DISCAR3213
Unit Pack:
1
MOQ:
1
Packaging:
RETAIL

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 8GB
- Flash
- TLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- RETAIL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
Sporting a classic color scheme in a thin yet robust design, the JetFlash 350/370 flash drive is the perfect example of style to suit all tastes. Offering vast capacity and outstanding read/write speeds, the JetFlash 350/370 proves to be an excellent storage solution as well as a fashionable accessory.
Features
- Ultra-light weight of just 8.5g
- Extremely slim and portable
- Choice of black (JetFlash 350) or white (JetFlash 370) designs
- Fully compatible with Hi-Speed USB 2.0 interface
- Exclusive Transcend Elite data management software
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.