TS8GCF170 WD 15NM
image shown is a representation only
Description:
CF-CARD 8GB
Supplier:
TRANSCEND
Matchcode:
TS8GCF170 WD 15NM
Rutronik No.:
DISCAR7511
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 8GB
- Technologies
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.