TS64GUSDU1


image shown is a representation only
Description:
MICRO-SD-CARD 64GB
Supplier:
TRANSCEND
Matchcode:
TS64GUSDU1
Rutronik No.:
DISCAR2921
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 64GB
- Technologies
- TLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SDXC UHS-I
- Class
- UHS CLASS1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
microSDXC/SDHC Class 10 UHS-I 400x (Premium)
Designed to enhance your smartphone and tablet user experience, Transcend microSDXC/SDHC UHS-I memory cards feature the Ultra High Speed Class 1 specification. Utilizing this next-generation technology, these cards ensure the best possible performance when running memory-intensive mobile apps and games, as well as smooth Full HD video recording and seamless playback.
Features- Supports Ultra High Speed Class 1 specification (U1)
- Smooth Full HD video recording performance
- Ideal upgrade for smartphones, tablets, and digital cameras
- Class 10 compliant
- Built-in Error Correcting Code (ECC) to detect and correct transfer errors
- Exclusive RecoveRx photo recovery software
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.