TS64GSDXC10
image shown is a representation only
Description:
SD-CARD 64GB
Supplier:
TRANSCEND
Matchcode:
TS64GSDXC10
Rutronik No.:
DISCAR2410
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 64GB
- Technologies
- MLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SDXC
- Packaging
- INDIVIDUAL
- Class
- CLASS 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
SDXC/SDHC Class 10 (Premium)
Featuring data transfer speeds of up to 30MB/s, Transcend's Class 10 SDXC/SDHC cards provide an impressive level of performance for high-megapixel digital cameras and Full-HD camcorders. With impressive write speed, these cards provide enhanced camera response for high-speed consecutive shooting as well as smooth Full HD video recording.
Features
- Fully compliant with the SD 3.0 standard
- Class 10 speed rating guarantees fast and reliable write performance
- Easy to use, plug-and-play operation
- Efficient exFAT file system (SDXC cards only)
- Built-in Error Correcting Code (ECC) to detect and correct transfer errors
- Exclusive RecoveRx photo recovery software
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.