TS64GSDU1


image shown is a representation only
Description:
SD-CARD 64GB SDHC
Supplier:
TRANSCEND
Matchcode:
TS64GSDU1
Rutronik No.:
DISCAR4618
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 64GB
- Technologies
- TLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SDXC UHS-I
- Packaging
- INDIVIDUAL
- Class
- CLASS 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 3 weeks
SDXC/SDHC Class 10 UHS-I 400x (Premium)
Combining the already impressive Class 10 specification with the performance boost of UHS-I, Transcend's Class 10 SDXC/SDHC Ultra High Speed memory cards help your camera unleash its full potential. When paired with UHS-I compatible devices, these cards offer blazing-fast transfer speeds, perfect for high-speed consecutive shooting and smooth full HD video recording.
Features- Supports Ultra High Speed Class 1 specification (U1)
- Class 10 compliant - Fully compatible with SD 3.01 standards
- Smooth Full HD video recording performance
- Improved camera response for fast-action consecutive shooting
- Built-in Error Correcting Code (ECC) to detect and correct transfer errors
- Efficient exFAT file system (SDXC cards only)
- Exclusive RecoveRx photo recovery Software
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.