TS64GSDC420T
image shown is a representation only
Description:
SD-CARD 64GB
Supplier:
TRANSCEND
Matchcode:
TS64GSDC420T
Rutronik No.:
DISCAR7773
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 64GB
- Technologies
- TLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SDHC UHS-I
- Packaging
- INDIVIDUAL
- Class
- CLASS 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.