TS64GJF730


image shown is a representation only
Description:
USB-STICK 3.0 JETFLASH 64GB
Supplier:
TRANSCEND
Matchcode:
TS64GJF730
Rutronik No.:
DISCAR4804
Unit Pack:
1
MOQ:
1
Packaging:
RETAIL

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 64GB
- Flash
- TLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- RETAIL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 3 weeks
The JetFlash 700/730 supports USB 3.0 standard, making it much easier to get access to your rich digital content. With a combination of speed and beauty, the JetFlash 700/730 is a perfect entry-level USB 3.0 peripheral for those who demand stylish aesthetics with leading technology.
Features
- Fully compatible with SuperSpeed USB 3.0 & Hi-Speed USB 2.0
- Sturdy structure & smooth surface
- Exclusive Transcend Elite data management software
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.