TS512MSH64V1H
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 4GB
- Temp.max.
- 95°C
- Layout
- SO-DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 2133 MHZ
- ECC
- NO
- Voltage
- 1.2
- Pins
- 260
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
Engineered from the ground up specifically for use in portable
computers, Transcend’s notebook modules use the highest grade brand-name
DRAM chips available, which are selected for use only after passing a
stringent performance and stability evaluation, including rigorous
testing in extreme environments. These compact memory modules offer an
unrivaled level of compatibility and stability that far outclasses the
competition. Suitable for use in notebooks of virtually every brand and
type, Transcend memory modules are at the heart of many high-quality,
reliable computers. Moreover, to assure ultimate cross-platform
compatibility and stability, each module is tested in many different
system configurations that include mainstream notebooks and popular
software programs.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.