TS512MLH72V1H


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 4GB
- Temp.max.
- 95°C
- Layout
- DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 2133 MHZ
- ECC
- YES
- Voltage
- 1.2
- Pins
- 288
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
Stability and reliability are critical for both servers and workstations. Transcend's DDR4 ECC Unbuffered DIMMs are fully compatible with the Intel® Xeon® E5-2600 v3 family of processors ("Haswell-EP") and feature Error Correcting Code, which monitors data being transferred in and out of memory and corrects any errors found. Each module is constructed with top-quality DRAM chips and is rated at 2133MHz, translating into data transmission rates of up to 17GB/s. Operating at a nominal voltage of just 1.2V, Transcend's DDR4 ECC Unbuffered DIMMs reduce electrical load on the memory controller, consuming up to 40% less power than standard 1.5V DDR3 DIMMs.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.