TS512GSSD370S 16NM


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 512GB
- Flash
- MLC
- Temp.max.
- 70°C
- Temp.min.
- 0°C
- Formfactor
- 2,5 INCH
- Thickness
- 7 MM
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 3 weeks
2.5” (6,35cm) SATA III 6Gb/s (Premium)
Featuring the latest SATA III 6Gb/s interface and a powerful controller, Transcend's SATA III 6Gb/s SSDs are the ideal high-speed, lightweight and shockproof replacement for traditional rotating hard drives. Boasting an industry-standard 2.5" form factor and super slim thickness of just 7mm, Transcend SSDs provide superior performance and reliability to notebooks, desktops, servers and workstations.
Features
•RoHS compliant
•Fully compatible with devices and OS that support the SATA III 6Gb/s standard
•DDR3 DRAM Cache (SSD370 and SSD340)
•Supports DevSleep mode, which allows devices to completely shut down the SATA interface and conserve battery life unlike existing partial/slumber states (SSD340)*
•Non-volatile Flash Memory for outstanding data retention
•Built-in ECC (Error Correction Code) functionality and wear-leveling algorithm ensure reliable data transfer
•Supports TRIM and NCQ command
•Shock resistance
* Note: Support depends on the host device specification
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.