TS512GSSD370 16NM


image shown is a representation only
Description:
SSD 512GB 2,5 SATA
Supplier:
TRANSCEND
Matchcode:
TS512GSSD370 16NM
Rutronik No.:
DISCAR3501
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 512GB
- Flash
- MLC
- Temp.max.
- 70°C
- Temp.min.
- 0°C
- Formfactor
- 2,5 INCH
- Thickness
- 7 MM
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
SATA III 6Gb/s SSD370
All the speed is back and even faster. Transcend's SSD370 SATA III 6G/s SSD boasts incredibly fast transfer speeds, large capacities of up to 1TB, a compact and lightweight design, shock and vibration resistance, and supports DevSleep mode. That means you can enjoy a seamless, lag-free computing experience even when using your notebook on an extended journey.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.