TS512GMSA370 SDK 15NM


image shown is a representation only
Description:
mSATA 512GB
Supplier:
TRANSCEND
Matchcode:
TS512GMSA370 SDK 15NM
Rutronik No.:
DISCAR5101
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 512GB
- Technologies
- MLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- MSATA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
SATA III 6Gb/s MSA370 mSATA SSD
Supporting the next-generation Serial ATA interface and built around a powerful controller, Transcend's SATA III 6Gb/s MSA370 mSATA SSDs deliver blazing fast performance and long-term reliability. The compact mSATA form factor makes it perfect for use in space-restricted portable devices such as Ultrabooks, tablet PCs, and slim servers.
Features
- MLC flash-based performance and reliability
- Supports Intel® Smart Response Technology (ISRT)
- DDR3 DRAM cache
- Maximizes notebook battery life when not in use thanks to full support of SATA Device Sleep Mode (DevSleep)
- S.M.A.R.T., TRIM and NCQ support to maintain a healthy, efficient SSD
- Built-in wear-leveling algorithm ensures highly reliable of data transfer
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.