TS4GUSD300S
![TRANSCEND TRANSCEND](https://www.rutronik24.com/images/logos/transcend_medium.png)
![TRANSCEND TS4GUSD300S](https://www.rutronik24.com/pim/direct/transcend/medium/transcend-ts4gusd300s.jpg)
image shown is a representation only
Description:
MICRO-SD-CARD 4GB Retail
Supplier:
TRANSCEND
Matchcode:
TS4GUSD300S
Rutronik No.:
DISCAR5921
Unit Pack:
1
MOQ:
1
package:
Retail
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 4GB
- Technologies
- TLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SDHC UHS-I
- Class
- UHS CLASS1
- Automotive
- NO
- Package
- Retail
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.