TS4GSA64V8E
![TRANSCEND TRANSCEND](https://www.rutronik24.com/images/logos/transcend_medium.png)
Topseller
![TRANSCEND TS4GSA64V8E](https://www.rutronik24.com/pim/direct/transcend/medium/transcend-ts4gsa64v8e.jpg)
image shown is a representation only
Description:
SO-DIMM DDR5 32GB
Supplier:
TRANSCEND
Matchcode:
TS4GSA64V8E
Rutronik No.:
DISMOD2143
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Temp.max.
- 85°C
- Capacity
- 32GB
- Layout
- SO-DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 4800 MHZ
- Pins
- 260
- ECC
- NO
- Voltage
- 1,1 V
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 3 weeks
Rutronik Approved Compatibility (MemTest86)
Boards:
+ DISBOA3500 (Validated by Rutronik)
Please contact PM Richard Klauser for MemTest86 Pro Certificate.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.