TS4GJF740K SANDISK 15NM


image shown is a representation only
Description:
USB-STICK 3.0 JF740K 4GB
Supplier:
TRANSCEND
Matchcode:
TS4GJF740K SANDISK 15NM
Rutronik No.:
DISCAR4912
Unit Pack:
1
MOQ:
1000
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 4GB
- Flash
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
Transcend's SuperMLC technology features a cost-effective solution that offers performance close to that of SLC NAND flash at a more affordable price. The industrial-grade SuperMLC USB flash drive combines the advantages of high-performance, exceptional endurance, and intensive read/write cycles, making it ideal for demanding industrial-grade applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.