TS4GJF360


image shown is a representation only
Description:
USB-STICK 2.0 JETFLASH 360 4GB
Supplier:
TRANSCEND
Matchcode:
TS4GJF360
Rutronik No.:
DISCAR3196
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 4GB
- Flash
- TLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
The JetFlash 360 is a compact, portable flash drive that measures just 45mm x 18.3mm x 7.5mm and weighs a mere 4.3g. Fitting comfortably between thumb and finger, the easy-to-grip contoured design requires minimal effort when unplugging from a USB port.
Key Features
- Smooth, ergonomic design
- Convenient, one-handed operation
- Extremely slim and lightweight
- Fully compatible with Hi-Speed USB 2.0 interface
- Exclusive Transcend Elite data management software
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.